RN122-1.5-02-10M, Common Mode Chokes / Filters 1.5A 10mH 250mOhm Horizontal Choke

Фото 1/2 RN122-1.5-02-10M, Common Mode Chokes / Filters 1.5A 10mH 250mOhm Horizontal Choke
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
780 руб.
от 10 шт.610 руб.
от 25 шт.472 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8004703208
Артикул: RN122-1.5-02-10M
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 10 mH
Manufacturer: Schaffner
Maximum DC Current: 1.5 A
Maximum DC Resistance: 250 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: 816510
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Current Compensated Chokes
DC Resistance 250mΩ
Inductance 10 mH
Maximum Current 1.5 A
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Operating Temperature Range -40°C →+100°C
Series RN
Termination Style Solder Pad
Test Frequency 10 KHz
Вес, г 20

Техническая документация

Datasheet
pdf, 1307 КБ
Datasheet RN152-8-02-2M7
pdf, 817 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.