RN214-2-02-2M2, Common Mode Chokes / Filters 2A 2.2mH 67mOhm Vertical Choke

RN214-2-02-2M2, Common Mode Chokes / Filters 2A 2.2mH 67mOhm Vertical Choke
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 6-8 недель
660 руб.
от 10 шт.440 руб.
от 100 шт.345 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения2
Номенклатурный номер: 8004703214
Артикул: RN214-2-02-2M2
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 2.2 mH
Manufacturer: Schaffner
Maximum DC Current: 2 A
Maximum DC Resistance: 67 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: 816557
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Current Compensated Chokes
Brand Schaffner
Factory Pack Quantity 25
Height 25 mm
Inductance 2.2 mH
Length 15.5 mm
Manufacturer Schaffner
Maximum DC Current 2 A
Maximum DC Resistance 67 mOhms
Operating Temperature Range -40 C to+100 C
Part # Aliases 816557
Product Common Mode Choke
Product Category Common Mode Chokes/Filters
RoHS Details
Series RN
Shielding Unshielded
Termination Style Radial
Test Frequency 10 kHz
Tolerance -30%, +50%
Type Current Compensated Chokes
Unit Weight 0.529109 oz
Width 23 mm
Вес, г 15

Техническая документация

Datasheet
pdf, 1307 КБ
Документация
pdf, 1209 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.