FTAS00-104A5, LCD Touch Panels Resistive 10.4 in

FTAS00-104A5, LCD Touch Panels Resistive 10.4 in
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 920 руб.
от 10 шт.17 670 руб.
Добавить в корзину 1 шт. на сумму 20 920 руб.
Номенклатурный номер: 8004703229
Артикул: FTAS00-104A5
Бренд: NKK Switches

Описание

Optoelectronics\Displays\LCD Displays\LCD Touch Panels
FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.

Технические параметры

Brand: NKK Switches
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Horizontail Tail, Off-Centered
For Use With: 5 Wire
Insulation Resistance: 10 MOhms
Manufacturer: NKK Switches
Operating Supply Voltage: 5.5 V
Packaging: Bulk
Part # Aliases: FT-AS00-10.4A-5
Product Category: LCD Touch Panels
Product Type: Touch Panels
Series: FT
Size: 10.4 in
Style: Finger, Gloved Finger, Stylus
Subcategory: Displays
Touch Panel: With Touch Panel
Вес, г 357

Техническая документация

Datasheet
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.