C8051F022-GQ, 8-bit Microcontrollers - MCU 64KB,10ADC,100Pin MCU

Фото 1/2 C8051F022-GQ, 8-bit Microcontrollers - MCU 64KB,10ADC,100Pin MCU
Изображения служат только для ознакомления,
см. техническую документацию
283 шт., срок 7-9 недель
8 180 руб.
от 10 шт.6 890 руб.
от 25 шт.6 100 руб.
от 100 шт.5 574.42 руб.
Добавить в корзину 1 шт. на сумму 8 180 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8004703307
Артикул: C8051F022-GQ

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems.

Технические параметры

ADC Resolution: 8 bit, 10 bit
Analog Supply Voltage: 3 V
Brand: Silicon Labs
Core: 8051
DAC Resolution: 2x12 bit
Data Bus Width: 8 bit
Data RAM Size: 4.35 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 64 I/O
Number of Timers/Counters: 5x16 bit
Package / Case: TQFP-100
Packaging: Tray
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: C8051F022
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
ADCs 8x10 bit
Data Bus Width 8bit
Device Core 8051
Family Name C8051F
Instruction Set Architecture CISC
Maximum Frequency 25MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 5
Number of SPI Channels 1
Number of UART Channels 2
Number of USART Channels 0
Package Type TQFP
Pin Count 100
Program Memory Size 64 kB
Program Memory Type Flash
Pulse Width Modulation 5(PWM/CCA)
RAM Size 4.352 kB
Typical Operating Supply Voltage 2.7 → 3.6 V
USB Channels 0
Width 14mm
Вес, г 0.64

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1358 КБ
Datasheet
pdf, 4216 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.