C8051F346-GQ, 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 шт., срок 6-8 недель
5 940 руб.
от 10 шт. —
4 860 руб.
от 25 шт. —
4 650 руб.
от 100 шт. —
3 815.19 руб.
Добавить в корзину 1 шт.
на сумму 5 940 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F34x Full Speed Flash MCUsSilicon Labs C8051F34x Full Speed Flash MCUs are fully integrated mixed-signal System-on-Chip (SoC) MCUs designed for USB applications. These flash MCUs feature 48 MIPS high-speed pipelined 8051-compatible core, 64kB on-chip flash memory, 4kB RAM, integrated transceiver, integrated clock recovery, and missing clock detector. The flash memory, which can be programmed in-circuit, allows field upgrades of 8051 firmware and also provides non-volatile data storage. The C8051F34x flash MCUs are ideal for PC peripherals and point-of-sale terminals.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 4.25 kB |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SMBus, SPI, UART, USB |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-32 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | C8051F346 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | C8051F34x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SMBus/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 25 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 4.25KB |
Real Time Clock | No |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.