SI7210-B-00-IVR, Board Mount Hall Effect / Magnetic Sensors I2C programmable Hall effect magnetic sensor with push-pull output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6604 шт., срок 6-8 недель
360 руб.
от 10 шт. —
240 руб.
от 100 шт. —
210 руб.
от 500 шт. —
174.91 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения3
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 1.1 mT |
Operating Supply Current: | 6.8 mA |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Output Type: | Push Pull |
Package / Case: | SOT-23-5 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 0.2 mT |
Resolution: | 13 bit |
Series: | Si7210 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | SMD/SMT |
Type: | Magnetic |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Automotive Standard | AEC-Q100 |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Sensor Type | Hall Effect Sensors |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.