SI7210-B-14-IM2, Board Mount Hall Effect / Magnetic Sensors IC Hall Sensor I2C Low Push Pull (0x33)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
364 шт., срок 6-8 недель
600 руб.
от 10 шт. —
430 руб.
от 100 шт. —
300 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | +/-7 mT |
Operating Supply Current: | 6.8 mA |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Output Type: | Push Pull |
Package / Case: | DFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | +/-4 mT |
Resolution: | 13 bit |
Series: | Si7210 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | SMD/SMT |
Type: | Magnetic |
Magnetic Type | High Precision |
Mounting Type | Surface Mount |
Package Type | DFN8 |
Sensor Type | Hall Effect Sensors |
Вес, г | 0.16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.