SI8235BD-D-ISR, Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver

SI8235BD-D-ISR, Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver
Изображения служат только для ознакомления,
см. техническую документацию
1470 шт., срок 6-8 недель
1 450 руб.
от 10 шт.1 270 руб.
от 25 шт.1 200 руб.
от 100 шт.1 039.45 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004703399
Артикул: SI8235BD-D-ISR
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Dual Driver
Development Kit: SI8235-KIT
Factory Pack Quantity: Factory Pack Quantity: 1250
Fall Time: 12 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Isolation Voltage: 5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.5 mA
Output Current: 4 A
Output Voltage: 8 V
Package / Case: SOIC-Wide-16
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 45 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 12 ns
Series: Si823x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Dual Driver
Вес, г 1.6

Техническая документация

Datasheet
pdf, 1301 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.