SI824XCLASSD-KIT, Audio IC Development Tools Audio Class D Reference Design using Si824x for 0.01% THD

SI824XCLASSD-KIT, Audio IC Development Tools Audio Class D Reference Design using Si824x for 0.01% THD
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 030 руб.
Добавить в корзину 1 шт. на сумму 64 030 руб.
Номенклатурный номер: 8004703416
Артикул: SI824XCLASSD-KIT
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Si824x Class D Audio Drivers
Silicon Labs Si824x Class D audio drivers are a compelling driver solution for 30W and up Class D audio power amplifiers with their easy-to-design features that deliver high fidelity performance and robust product life times. These Silicon Labs devices set a new fidelity performance standard for Class D amps by enabling low THD and noise. The Si824x offers industry-leading precision dead-time control through an external programmable resistor. These Silicon Labs audio drivers provide simplified high voltage level translation and operation. Si824x devices utilize CMOS based dielectric isolation technology, which is highly immune to damage from latch up from voltage spikes.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Audio Amplifier
Manufacturer: Skyworks
Operating Supply Current: 500 mA
Operating Supply Voltage: 12 V
Output Power: 30 W to 1 kW
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Kits
Series: Si824xClassD
Subcategory: Development Tools
Tool Is For Evaluation Of: Si824x
Type: Audio Amplifier
Вес, г 0.05

Техническая документация

Datasheet
pdf, 792 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.