SLWSTK6021A, Development Boards & Kits - Wireless EFR32xG22 Wireless Gecko Starter Kit
![Фото 1/2 SLWSTK6021A, Development Boards & Kits - Wireless EFR32xG22 Wireless Gecko Starter Kit](https://static.chipdip.ru/lib/686/DOC006686695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC007954169.jpg)
396 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 980 руб.
Добавить в корзину 1 шт.
на сумму 46 980 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
EFR32xG22 Wireless Gecko Starter KitSilicon Labs EFR32xG22 Wireless Gecko Starter Kit includes everything needed to create a mesh network and evaluate the EFR32xG22 Series 2 Wireless Gecko SoCs. The kit supports BLUETOOTH®, Zigbee, and Proprietary wireless protocols. It has two +6dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs. They feature matching network and PCB antennas for +6dBm output power in the 2.4GHz band. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.
Технические параметры
Brand: | Silicon Labs |
Core: | ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EFR32BG22 Bluetooth Low-Energy 5.2 SoC Family |
Interface Type: | Ethernet, GPIO, I2C, SPI, UART, USB |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Starter Kits |
RF Frequency: | 2.4 GHz |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | (EFR32MG22C224F512IM32 |
ECCN | 5A992C |
For Use With/Related Products | EFR32BG22 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Series | Blue Gecko -> |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® 5 |
Video File | Enable Eco-Friendly Products with MG22 Zigbee SoCs |
Вес, г | 311.8 |
Техническая документация
Datasheet
pdf, 1864 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары