A6-10R-C, Terminals Battery Cable Lug, 2 AWG, 3/8" Stud, 90
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
236 шт., срок 7-9 недель
330 руб.
от 10 шт. —
300 руб.
от 100 шт. —
255 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения2
Описание
Connectors\Terminals
Battery Compression LugsPanduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. High conductivity copper lugs are tin plated to meet ASTM Class C specifications for corrosion resistance.
Технические параметры
Brand: | Panduit |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation: | Not Insulated |
Manufacturer: | Panduit |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Lug Terminals |
Series: | A6 |
Stud / Tab Size: | # 10 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Ring |
Wire Gauge Max: | 6 AWG |
Wire Gauge: | 6 AWG |
Color | Silver |
Contact Finish | Electro-Tin |
Contact Material | Copper |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Length - Overall | 1.470"" (37.34mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 10 Stud |
Terminal Type | Circular Tubular (Battery Lugs) |
Termination | Crimp |
Thickness | 0.070"" (1.78mm) |
Width - Outer Edges | 0.470"" (11.94mm) |
Wire Gauge | 6 AWG |
Изоляция | Non Insulated |
Линейка Продукции | Pan Lug Series |
Максимальный Размер Провода AWG | 6AWG |
Оконцовка | Crimp |
Тип Клеммы | Compression Lug |
Вес, г | 7.42 |
Техническая документация
Datasheet
pdf, 107 КБ
Datasheet
pdf, 588 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.