559-0102-023F, LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
284 шт., срок 6-8 недель
900 руб.
от 10 шт. —
600 руб.
от 50 шт. —
516 руб.
от 100 шт. —
435.78 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Альтернативные предложения1
Описание
Opto-electronics\LED Indication\LED Panel Mount Indicators
559 Rectangle Series Snap-in LED IndicatorsDialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6V DC to 2.3V DC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Colour: | Red |
Lead Length: | 152.4 mm |
LED Size: | 5 mm |
Lens Colour/Style: | Red Diffused |
Lens Colour: | Red |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 8 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 6.35 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Operating Temperature Range: | -40 C to+85 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 559 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 60 deg |
Wavelength/Colour Temperature: | 635 nm |
Диаметр Монтажного Отверстия | 6.35мм |
Линейка Продукции | 559 Series |
Прямой Ток | 10мА |
Рабочее Напряжение | 5В DC |
Рейтинг IP / NEMA | Not Rated |
Сила Света | 8мкд |
Цвет Светодиода | Red |
Техническая документация
Datasheet
pdf, 333 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары