677-1215-332F, LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring

677-1215-332F, LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
3 420 руб.
от 10 шт.3 170 руб.
Добавить в корзину 1 шт. на сумму 3 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8004704390
Артикул: 677-1215-332F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Green
IP Rating: IP66
Lens Shape: Dome
Luminous Intensity: 4.135 cd
Manufacturer: Dialight
Mounting Hole Size: 7.2 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 677
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Вес, г 5.23

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.