10124469-102LF, High Speed / Modular Connectors 3 Pair Vertical Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 220 руб.
−18%
после авторизации ›
от 10 шт. —
1 900 руб.
от 25 шт. —
1 780 руб.
от 70 шт. —
1 558.02 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Описание
Connectors\Backplane Connectors\High Speed/Modular Connectors
AirMax VS2® High-Speed Backplane ConnectorsAmphenol FCI AirMax VS2® High-Speed Backplane Connectors provide a migration path from AirMax VS® for speeds up to 20Gb/s, providing a margin of safety for typical 802.3ap system performance with the flexibility of an open-pin field design. The connectors leverage AirMax VS and VSe® design features and technology to achieve improved signal integrity and mechanical attributes compared to AirMax VS connectors. AirMax VS2® High-Speed Backplane Connectors are mating-compatible to both AirMax VS and AirMax VSe connectors. The right-angle and vertical receptacles and headers support backplane, mid-plane, and coplanar applications.
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | FCI/Amphenol |
Number of Positions: | 54 Position |
Number of Rows: | 9 Row |
Orientation: | Vertical |
Packaging: | Tray |
Pitch: | 2 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Receptacles |
Stack Height: | 12.5 mm |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | Airmax VS2 |
Base Product Number | 10124469 -> |
Color | Black, Natural |
Connector Style | High Speed |
Connector Type | Receptacle, Female Sockets |
Connector Usage | Daughtercard |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Columns | 6 |
Number of Positions | 54 |
Number of Positions Loaded | All |
Number of Rows | 9 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.079"" (2.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | Airmax VS2в„ў -> |
Termination | Press-Fit |
Техническая документация
Datasheet
pdf, 791 КБ
Datasheet 10124469-102LF
pdf, 930 КБ