10145493-10LF, Headers & Wire Housings TERMINAL TIN PLATING 28 TO 30 AWG

10145493-10LF, Headers & Wire Housings TERMINAL TIN PLATING 28 TO 30 AWG
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
от 10 шт.22 руб.
от 100 шт.17 руб.
от 500 шт.14.78 руб.
Добавить в корзину 1 шт. на сумму 32 руб.
Номенклатурный номер: 8004705149
Артикул: 10145493-10LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Positions: 1 Position
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Terminals
Series: Minitek 0.80mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Minitek
Voltage Rating: 30 V
Wire Gauge: 30 AWG to 28 AWG