47711-000LF, Headers & Wire Housings 40AU 28-32 AWG L/P

47711-000LF, Headers & Wire Housings 40AU 28-32 AWG L/P
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 100 шт.140 руб.
от 500 шт.120.19 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004705217
Артикул: 47711-000LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: MinitoPV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Voltage Rating: 1 kV
Wire Gauge: 32 AWG to 28 AWG
Линейка Продукции Mini-PV Basics+47711 Series
Максимальный Размер Провода AWG 28AWG
Материал Контакта Beryllium Copper
Минимальный Размер Провода AWG 32AWG
Покрытие Контакта Gold Flash Plated Contacts
Пол Контакта Socket
Тип Оконцовки Контакта Crimp
Вес, г 0.31

Техническая документация

Чертеж
pdf, 345 КБ