48050-002LF, Headers & Wire Housings CTW RECEPTACLE 28-32 AWG

48050-002LF, Headers & Wire Housings CTW RECEPTACLE 28-32 AWG
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 430 000 руб.
Номенклатурный номер: 8004705221
Артикул: 48050-002LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
PV® 2.54mm Wire-to-Board Connectors Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 10000
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Voltage Rating: 1 kV
Wire Gauge: 32 AWG to 28 AWG