57102-G06-08ULF, Headers & Wire Housings Unshrd Hdr,Dbl Rw T/H,16P,Vert,.76um

57102-G06-08ULF, Headers & Wire Housings Unshrd Hdr,Dbl Rw T/H,16P,Vert,.76um
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.370 руб.
от 108 шт.302 руб.
от 504 шт.277.36 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004705251
Артикул: 57102-G06-08ULF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors
Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 720
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Post Length: 2.5 mm
Termination Style: Solder Pin
Tradename: Minitek
Type: Unshrouded
Voltage Rating: 650 V