57202-F52-06ALF, Headers & Wire Housings Unshrd Header,Double Row,SMT,12P,Vertica

57202-F52-06ALF, Headers & Wire Housings Unshrd Header,Double Row,SMT,12P,Vertica
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.318 руб.
от 500 шт.257.37 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004705256
Артикул: 57202-F52-06ALF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors
Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 750
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Minitek
Type: Unshrouded
Voltage Rating: 200 V