57202-G52-02LF, Headers & Wire Housings Unshrd Hdr,Dbl Row SMT,4P,Vert,.76um

Фото 1/2 57202-G52-02LF, Headers & Wire Housings Unshrd Hdr,Dbl Row SMT,4P,Vert,.76um
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 500 шт.113 руб.
от 1000 шт.108.20 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004705258
Артикул: 57202-G52-02LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors
Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 GOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Minitek
Type: Unshrouded
Voltage Rating: 200 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2.0A
Mounting Type Surface Mount
Number of Contacts 4
Number of Rows 2
Pitch 2.0mm
Series Minitek
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 650 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 95 КБ