65043-020ELF, Headers & Wire Housings MINI LATCH HSG .100CC-DB-L ROW

65043-020ELF, Headers & Wire Housings MINI LATCH HSG .100CC-DB-L ROW
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.750 руб.
от 100 шт.615 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004705295
Артикул: 65043-020ELF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 200
Housing Color: Black
Housing Material: Polyphenylene Ether(PPE)
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 1 kV
Wire Gauge: 36 AWG to 22 AWG