65043-020LF, Headers & Wire Housings HSG .100" DBL ROW

65043-020LF, Headers & Wire Housings HSG .100" DBL ROW
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.750 руб.
от 200 шт.640 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8004705296
Артикул: 65043-020LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 200
Housing Colour: Black
Housing Material: Polyphenylene Ether(PPE)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 2 Row
Packaging: Bag
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: MinitoPV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 1 kV
Wire Gauge: 36 AWG to 22 AWG
Вес, г 2.34