65239-007LF, Headers & Wire Housings 14P DR HOUSING

Фото 1/2 65239-007LF, Headers & Wire Housings 14P DR HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.220 руб.
от 100 шт.179 руб.
от 500 шт.153.17 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004705299
Артикул: 65239-007LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Описание Вилка, провод-плата, "мама", DUBOX, 2,54мм, PIN: 14, без контактов Характеристики
Категория Разъем

Технические параметры

Brand: Amphenol FCI
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 100 GOhms
Manufacturer: FCI/Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: BergStik
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: BergStik
Type: Receptacle Housing
Voltage Rating: 1 kV
Wire Gauge: 30 AWG to 22 AWG
Color Blue
Connector Type Receptacle
Contact Termination Crimp
Contact Type Female Socket
Fastening Type -
Features -
Manufacturer Amphenol FCI
Mounting Type Free Hanging(In-Line)
Note Contacts Not Included
Number of Positions 14
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.100"(2.54mm)
Row Spacing 0.100"(2.54mm)
Series DUBOXв(ў, MezzSelectв(ў, Basics+
Standard Package 500

Техническая документация

Datasheet
pdf, 875 КБ