68683-308, Headers & Wire Housings RECEPTACLE 16P

68683-308, Headers & Wire Housings RECEPTACLE 16P
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.660 руб.
от 112 шт.540 руб.
от 252 шт.472.25 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004705361
Артикул: 68683-308
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Compliance: UL, CSA
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 700
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: DUBOX
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: DUBOX
Type: Receptacles
Voltage Rating: 1 kV