71600-060LF, Headers & Wire Housings .100" RCPT 2X30P

71600-060LF, Headers & Wire Housings .100" RCPT 2X30P
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 7 шт.870 руб.
от 105 шт.742 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004705381
Артикул: 71600-060LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 7
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV