71922-160LF, Headers & Wire Housings 60P 2X30 R/A HDR

71922-160LF, Headers & Wire Housings 60P 2X30 R/A HDR
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.790 руб.
от 100 шт.633 руб.
от 250 шт.580.09 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004705396
Артикул: 71922-160LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Color: Gray
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: Quickie
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 1.5 kV