75867-132LF, Headers & Wire Housings 8P DR R/S SHRD HDR 30 microinch gold

Фото 1/3 75867-132LF, Headers & Wire Housings 8P DR R/S SHRD HDR 30 microinch gold
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.178 руб.
от 500 шт.151.63 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004705416
Артикул: 75867-132LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Blue
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: Quickie
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 500 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 2.54mm
Series Quickie
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 500 V
Вес, г 1.51

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet
pdf, 138 КБ