75867-307LF, Headers & Wire Housings 40P DR RA SHRD HDR .38 GOLD

75867-307LF, Headers & Wire Housings 40P DR RA SHRD HDR .38 GOLD
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.810 руб.
от 100 шт.630 руб.
от 250 шт.564.18 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004705418
Артикул: 75867-307LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 300
Housing Colour: Blue
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 500 V