75869-204LF, Headers & Wire Housings 20P DR VERT SHRD HDR TIN

75869-204LF, Headers & Wire Housings 20P DR VERT SHRD HDR TIN
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
от 108 шт.206 руб.
от 504 шт.169.50 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004705420
Артикул: 75869-204LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 18
Housing Color: Blue
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: Quickie
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 500 V