75869-301LF, Headers & Wire Housings 10P DR VERT SHRD HDR .38 GOLD

Фото 1/4 75869-301LF, Headers & Wire Housings 10P DR VERT SHRD HDR .38 GOLD
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.220 руб.
от 100 шт.189 руб.
от 500 шт.172.32 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004705421
Артикул: 75869-301LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Описание Гнездо, IDC, "папа", PIN: 10, прямой, THT, позолота, 2,54мм, Конф: 2x5 Характеристики
Категория Разъем

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 29
Housing Color: Blue
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: Quickie
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 500 V
Body Orientation Vertical
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series Quickie
Brand Amphenol FCI
Factory Pack Quantity 29
Manufacturer FCI/Amphenol
Mating Post Length 6 mm
Mounting Angle Vertical
Number of Positions 10 Position
Packaging Tube
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Post Length 3.05 mm
Termination Style Through Hole
Tradename Quickie
Type Shrouded
Вес, г 3.89

Техническая документация

Datasheet
pdf, 188 КБ
Datasheet
pdf, 210 КБ