78208-106HLF, Headers & Wire Housings 6P R/A SHRD HDR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
270 руб.
от 100 шт. —
219 руб.
от 500 шт. —
183.51 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Connectors\Headers & Wire Housings
PV® 2.54mm Wire-to-Board ConnectorsAmphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.
Технические параметры
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 100 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bag |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | BergStik |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | BergStik |
Type: | Shrouded |
Voltage Rating: | 1 kV |
Количество Контактов | 6контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | FCI 78208 Series |
Материал Контакта | Phosphor Bronze |
Покрытие Контакта | Gold Plated Contacts |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole |
Шаг Контактов | 2.54мм |
Похожие товары