SMS4CSB1, Headers & Wire Housings Protection Shroud 4P Pnl Mnt Pin Recpt

SMS4CSB1, Headers & Wire Housings Protection Shroud 4P Pnl Mnt Pin Recpt
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7-9 недель
740 руб.
от 10 шт.650 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004705961
Артикул: SMS4CSB1
Бренд: Souriau

Описание

Connectors\Headers & Wire Housings
SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio ( 1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

Технические параметры

Brand: Souriau
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Souriau
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: SMS Qikmate
Subcategory: Headers & Wire Housings
Tradename: Trim Trio
Вес, г 4.62

Техническая документация

Datasheet
pdf, 4904 КБ
Datasheet
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.