UTS7JC147S, Standard Circular Connector UTS, JAM NUT RCPT

9 шт., срок 7-9 недель
5 680 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Номенклатурный номер: 8004706042
Артикул: UTS7JC147S
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Trim Trio UTS Connectors
Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 & size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.

Технические параметры

Условный размер корпуса 14
Brand: Souriau
Factory Pack Quantity: 25
Insert Arrangement: 14-7
Manufacturer: Souriau
Number of Positions: 7 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Receptacle Assemblies
Shell Style: Jam Nut
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 64

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.