1212057, Crimpers / Crimping Tools CRIMPFOX -RCI 6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 650 руб.
Добавить в корзину 1 шт.
на сумму 70 650 руб.
Описание
Tools & Supplies\Tools\Crimpers / Crimping Tools
Hand ToolsPhoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.
Технические параметры
Brand: | Phoenix Contact |
Color: | Black |
Description/Function: | Hand Crimping Assembly |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Insulated Cable Lugs, Oval Crimp, Symmetrical |
Manufacturer: | Phoenix Contact |
Part # Aliases: | CRIMPFOX-RCI_6 CRIMPFOXRCI6 |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Series: | CRIMPFOX |
Subcategory: | Tools |
Tradename: | TOOL fox |
Type: | Pliers |
For Use With | Insulated Terminals |
Model Number | CRIMPFOX-RCI 6 |
Operation | Hand |
Product Type | Crimp Tool |
Series | CRIMPFOX |
Вес, г | 99.99 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.