1411588, Sensor Cables / Actuator Cables SACC-DSI-M12FS-8P M16XL/0,5

1411588, Sensor Cables / Actuator Cables SACC-DSI-M12FS-8P M16XL/0,5
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
6 510 руб.
от 5 шт.6 130 руб.
от 10 шт.5 340 руб.
от 25 шт.5 306.21 руб.
Добавить в корзину 1 шт. на сумму 6 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004706760
Артикул: 1411588
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 XL Connectors

Phoenix Contact M12 XL Panel Mount Receptacles are designed for easy installation. The connectors have a 19mm hex flange, thicker than the standard 17-mm flange. The new design holds the sealing O-ring in a groove at the base of the receptacle threads. This feature protects it against damage during installation and ensures IP protection. The standard M12 device connector type has been extended to include a new, larger screw-in housing. Mounting is made easier thanks to wider wrench flats and the simplified mounting contour in the device front plate. The Phoenix Contact M12 XL housing design has also been introduced for the M12 power device connectors with S- and T-coding.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Вес, г 22.22

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.