1417274, Modular Connectors / Ethernet Connectors CUC-I-J1ZNI-S/R4IDC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
303 шт., срок 6-8 недель
6 290 руб.
−18%
после авторизации ›
от 100 шт. —
5 210 руб.
от 250 шт. —
5 030 руб.
Добавить в корзину 1 шт.
на сумму 6 290 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
Building Intelligence Connectors & AssembliesPhoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.
Технические параметры
Application: | 10G Base-T |
Brand: | Phoenix Contact |
Color: | Silver |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Snap-In |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | CUC |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Type: | Industrial |
USOC Codes: | RJ45 |
Voltage Rating: | 72 VDC |
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat6a |
Класс Защиты IP | IP20 |
Конфигурация порта | 1x1(Порт) |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж на Кабель |
Ориентация Разъема | Прямой |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Unshielded |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
IP Rating | IP20 |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Orientation | Straight |
Series | CUC |
Series Number | CUC-I-J1ZNI-S/R4IDC8 |
Width | 34.9mm |
Вес, г | 18.77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары