1430530, Sensor Cables / Actuator Cables SAC-12P-MS/ 1,5-PUR SCO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 6-8 недель
14 060 руб.
от 5 шт. —
12 490 руб.
от 10 шт. —
12 250 руб.
от 25 шт. —
11 177.88 руб.
Добавить в корзину 1 шт.
на сумму 14 060 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 1.5 m |
Coding: | A Coded |
Connector End A Pin Count: | 12 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
IP Rating: | IP65, IP68, IP69K |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Packaging: | Bulk |
Part # Aliases: | SAC-12P-MS/_1.5-PUR_SCO SAC12PMS15PURSCO |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Field |
Voltage Rating: | 30 VAC, 30 VDC |
American Wire Gauge | 26 AWG |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 12 |
Current Rating | 1.5 A |
IP Rating | IP65, IP67, IP68 |
Number of Cores | 12 |
Oil Resistant | Yes |
Series | SAC |
Sheath Colour | Black |
Sheath Material | PUR |
Voltage Rating | 30 V |
Вес, г | 113.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары