1705625, Fixed Terminal Blocks PV-PTSPL-W/1L SINGLE CONTACT

1705625, Fixed Terminal Blocks PV-PTSPL-W/1L SINGLE CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
221 шт., срок 7-9 недель
400 руб.
от 10 шт.370 руб.
от 50 шт.327 руб.
от 100 шт.318.67 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8004707065
Артикул: 1705625
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
PTSPL & PTSPLO Non-Insulated Terminal Blocks

Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.

Технические параметры

Brand: Phoenix Contact
Connection Method: Spring Cage
Current Rating: 41 A
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Phoenix Contact
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 1 Position
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PTSPL
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Вес, г 1.74

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.