1722040, Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header

1722040, Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header
Изображения служат только для ознакомления,
см. техническую документацию
1605 шт., срок 7-9 недель
1 010 руб.
от 10 шт.910 руб.
от 50 шт.778 руб.
от 100 шт.692.21 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004707115
Артикул: 1722040
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Number of Positions: 8 Position
Part # Aliases: MC_1.5/_8-G-3.81_P26_THR MC158G381P26THR
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: MC
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Control
Voltage Rating: 160 V
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.