1731857, Fixed Terminal Blocks MKKDSNH 1.5/ 4-5.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2030 шт., срок 7-9 недель
830 руб.
от 10 шт. —
770 руб.
от 50 шт. —
676 руб.
от 100 шт. —
581.05 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения2
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
COMBICON control Terminal BlocksPhoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 4 Position |
Part # Aliases: | MKKDSNH_1.5/_4-5.08 MKKDSNH154508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKKDSNH |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Straight |
Color | Green |
Current | 10A |
ECCN | EAR99 |
Features | High Wire Entry Level, Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
COO | DE |
HTS | 8536904000 |
Part No | 1731857 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Вес, г | 4.73 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.