1755613, Pluggable Terminal Blocks 13 Pos 5mm pitch Through Hole Header

1755613, Pluggable Terminal Blocks 13 Pos 5mm pitch Through Hole Header
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
1 330 руб.
от 10 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004707180
Артикул: 1755613
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & Assemblies
Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Color: Green
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 13 Position
Part # Aliases: MSTBVA_2.5/13-G MSTBVA2513G
Pitch: 5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: MSTBVA
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 250 V
Вес, г 4.91

Техническая документация

Datasheet
pdf, 1211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.