1841885, Fixed Terminal Blocks MKDSP95/4-20,0-F PCB Term Block

1841885, Fixed Terminal Blocks MKDSP95/4-20,0-F PCB Term Block
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 590 руб.
от 5 шт.24 230 руб.
от 10 шт.20 150 руб.
от 25 шт.19 666.09 руб.
Добавить в корзину 1 шт. на сумму 27 590 руб.
Номенклатурный номер: 8004707389
Артикул: 1841885
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
MKDSP95 PCB Terminal Blocks

Phoenix Contact MKDSP95 High-current PCB Terminal Blocks for power electronics up to 200A can be wave soldered to transmit up to 232A directly onto the printed circuit board (PCB). The wave soldering capabilities require less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 3/0 can be terminated conveniently. Phoenix Contact MKDSP 95 Terminal Blocks are excellent replacements for costly copper busbars or press-in elements in high-power equipment.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Contact Plating: Tin
Current Rating: 232 A
Factory Pack Quantity: Factory Pack Quantity: 5
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 4 Position
Part # Aliases: MKDSP95/4-20.0-F
Pitch: 20 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: MKDSP 95
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Power
Voltage Rating: 1 kV
Wire Gauge Max: 3/0 AWG
Wire Gauge Min: 6 AWG
Wire Gauge Range: 6 AWG to 3/0 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 412 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.