2866682, DIN Rail Power Supplies QUINT SFB 1PHASE 48V DC 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
201 400 руб.
от 5 шт. —
200 900 руб.
от 10 шт. —
189 620 руб.
Добавить в корзину 1 шт.
на сумму 201 400 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 10 | |
Мощность, Вт | 480 | |
Серия | QUINT-PS | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Part # Aliases: | QUINT-PS/_1AC/48DC/10 QUINTPS1AC48DC10 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >93% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Number of Outputs | 1 | |
Ripple And Noise | 80mV Pk-Pk | |
Type | Switch Mode | |
Width | 90mm | |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.