2904376, DIN Rail Power Supplies UNO-PS/1AC/24DC/150W

Фото 1/6 2904376, DIN Rail Power Supplies UNO-PS/1AC/24DC/150W
Изображения служат только для ознакомления,
см. техническую документацию
866 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 000 руб.
от 5 шт.21 800 руб.
от 10 шт.20 470 руб.
Добавить в корзину 1 шт. на сумму 24 000 руб.
Номенклатурный номер: 8027761373
Артикул: 2904376
Бренд: Phoenix Contact

Описание

Power\Power Supplies
The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Type 1-Phase/Single Phase
Input Voltage 100 VAC to 240 VAC
IP Rating IP20
Maximum Operating Temperature +70 C
Minimum Operating Temperature -25 C
Mounting Style DIN Rail Mount
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 6.25 A
Output Power 150 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series UNO-PS
Tradename UNO POWER
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -25 C to+70 C
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Tradename: UNO POWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Electrical Phase 1
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
MTBF >868000h
Output Voltage Adjustment Range ±1%
Ripple And Noise <40mV Pk-Pk
Special Features Idle and Short Circuit Proof
Type Switch Mode
Width 37mm

Техническая документация

Datasheet
pdf, 87 КБ
Datasheet
pdf, 321 КБ
Datasheet
pdf, 311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.