3269P-1-502GLF, Trimmer Resistors - SMD 1/4" 5Kohms 10% Horizontal Adjust
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
771 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3269 | |
Номин.сопротивление | 5 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Количество оборотов | 12 | |
Adjustment: | Side Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 750 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -65 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Tradename: | Trimpot | |
Type: | 0.25 in Square SMD Trimming Potentiometer | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 4320 | |
EU RoHS | Compliant with Exemption | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Voltage Rating (V) | 300 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -65 | |
Number of Electrical Turns (Turns) | 12 | |
Number of Elements | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Positions of Adjustment | Side | |
PPAP | No | |
Product Shape | Square | |
Shaft Diameter (mm) | 1.78 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±100 | |
Termination Style | Gull Wing | |
Type | Trimmer | |
Вес, г | 0.43 |