3313J-1-500E, Trimmer Resistors - SMD 3mm 50 OHM Vertical Adjust
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
380 руб.
от 100 шт. —
298 руб.
от 500 шт. —
232.68 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3313 | |
Номин.сопротивление | 50 Ohms | |
Точность,% | 20% | |
Номин.мощность,Вт | 125 mW(1/8 W) | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | SMD/SMT | |
Tradename: | Trimpot | |
Type: | Single-Turn 3 mm Trimpot Trimming Potentiometer | |
Depth Tolerance (mm) | ±0.2 | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 220 | |
EU RoHS | Compliant | |
Height Tolerance (mm) | ±0.2 | |
HTS | 8533.40.80.70 | |
Length Tolerance (mm) | -0.2|+0.4 | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating (V) | 200 | |
Mechanical Rotation (°) | 250 | |
Mechanical Rotational Life (Cycles) | 100 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Elements | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Positions of Adjustment | Top | |
Product Depth (mm) | 3.5 | |
Product Height (mm) | 2.2 | |
Product Length (mm) | 3.2 | |
Product Shape | Square | |
Product Weight (g) | 0.283 | |
Shaft Diameter (mm) | 1.93 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±150 | |
Termination Style | J-Hook | |
Type | Trimmer | |
Lead Finish | Tin | |
Max Processing Temp | 260 | |
Operating Temperature | -55 to 125 °C | |
Product Length | 3.2 mm | |
Resistance Value | 50 Ohm | |
Shaft Diameter | 1.93 mm | |
Temperature Coefficient | ±150 ppm | |
Вес, г | 0.28 |