3362F-1-202LF, Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 2K ST CERMET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
440 руб.
от 100 шт. —
338 руб.
от 250 шт. —
252.64 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3362 | |
Номин.сопротивление | 2 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Top Cross | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | 0.25 in Square Trimming Potentiometer | |
Вес, г | 0.57 |
Техническая документация
Datasheet
pdf, 177 КБ