3386F-1-200LF, Trimmer Resistors - Through Hole 3/8IN 20 OHMS 10% 0.5Watts Square
![3386F-1-200LF, Trimmer Resistors - Through Hole 3/8IN 20 OHMS 10% 0.5Watts Square](https://static.chipdip.ru/lib/518/DOC006518051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
340 руб.
от 100 шт. —
183 руб.
от 200 шт. —
164.95 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3386 | |
Номин.сопротивление | 20 Ohms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single-Turn 3/8 in Square Trimpot Trimmer Resistor | |
Вес, г | 0.85 |
Техническая документация
Datasheet
pdf, 577 КБ
Дополнительная информация
Похожие товары