3386F-1-202TLF, Trimmer Resistors - Through Hole 3/8" 2Kohms 10% 0.5Watts Square
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
550 руб.
от 100 шт. —
305 руб.
от 200 шт. —
257.99 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3386 | |
Номин.сопротивление | 2 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single-Turn 3/8 in Square Trimpot Trimmer Resistor | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 2kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Shaft Diameter | 5.59 mm | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Adjustment Type | Top Finger Adjustment | |
Base Product Number | 3386F-> | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
HTSUS | 8533.40.8050 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Resistive Material | Cermet | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Square-0.375"" x 0.375"" Face x 0.190"" H(9.53m | |
Вес, г | 0.85 |
Техническая документация
Дополнительная информация
Похожие товары