BPS340-HA100P-4SG, Board Mount Pressure Sensors UC Pressure sensor, 100 psia, 2.9mm port

Фото 1/2 BPS340-HA100P-4SG, Board Mount Pressure Sensors UC Pressure sensor, 100 psia, 2.9mm port
Изображения служат только для ознакомления,
см. техническую документацию
5 920 руб.
от 10 шт.3 170 руб.
от 25 шт.2 840 руб.
от 100 шт.2 640.39 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Номенклатурный номер: 8004708471
Артикул: BPS340-HA100P-4SG
Бренд: Bourns

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Environmental Sensors (BPS)

Bourns Precision Sensor (BPS) Family is designed for the medical and industrial markets, where high sensitivity and low total error band (TEB) are needed. The family includes dependable sensors for every type of pressure, including precision, ultra-low pressure as well as high temperatures, harsh environments, and one of the smallest, most dependable sensors for measuring relative humidity. Quality, performance, and reliability are the core values of this family of sensors.

Технические параметры

Accuracy: 0.2%
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 100 psi
Operating Supply Voltage: 15 V
Output Type: Analog
Port Type: Single Axial Barbless
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: BPS340
Subcategory: Sensors
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.33

Техническая документация

Datasheet
pdf, 503 КБ
Datasheet
pdf, 520 КБ